Basler Cover Cover Basler Dart Camera

Subtotal (1 unit)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.40

*price indicative

RS Stock No.:
814-080
Mfr. Part No.:
2200000959
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Cover

Accessory Type

Cover

For Use With

Basler Dart Camera

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Basler mounting cover is an accessory designed to protect the rear of dart USB cameras while offering versatile mounting options for installation in various environments.

Covers the camera's back to shield against electromagnetic interference (EMI)

Includes a USB 3.0 screw lock connector for secure fitting

Offers three additional mounting tabs for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy