RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
- RS Stock No.:
- 630-963
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.17
(exc. VAT)
€26.04
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.17 |
*price indicative
- RS Stock No.:
- 630-963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel Cutout Size | 19.1 x 15 mm | |
| Keyed Alike | Yes | |
| Material | Brass | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel Cutout Size 19.1 x 15 mm | ||
Keyed Alike Yes | ||
Material Brass | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Camlocks locks provide strong security, excellent key control, and high build quality, offering over 500,000 unique key combinations. Made with an all-brass construction and a chrome-plated outer body, they ensure durability while featuring an anti-drill center for added protection. These locks offer medium resistance to physical and manipulation attempts and are suitable for both indoor and outdoor use. Each lock is supplied with two keys, enhancing accessibility and security.
Anti-drill center for added protection
Highly durable brass construction with chrome plating
Medium physical and manipulation resistance
Optional key registration for optimal control
Suitable for both indoor or outdoor use
500000 key differs
Choice of four body lengths
Related links
- RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
- RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- RS PRO Grey Die Cast Camlock 19 x 16 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
