RS PRO Clear Die Cast Zinc Cabinet Lock, 24.5 mm Panel-to-Tongue 22.2 x 20.2 mm, Key Unlock
- RS Stock No.:
- 146-1796
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€36.44
(exc. VAT)
€44.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.44 | - |
| 5 - 9 | €34.62 | 4% |
| 10 - 29 | €32.80 | 9% |
| 30 + | €30.58 | 16% |
*price indicative
- RS Stock No.:
- 146-1796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cabinet Lock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 24.5mm | |
| Panel Cutout Size | 22.2 x 20.2 mm | |
| Material | Die Cast Zinc | |
| Finish | Powder Coated | |
| Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cabinet Lock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 24.5mm | ||
Panel Cutout Size 22.2 x 20.2 mm | ||
Material Die Cast Zinc | ||
Finish Powder Coated | ||
Colour Clear | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Panel to Tongue Depth 24.5 mm, Clear Cabinet Lock, Key to Unlock
Keep valuables and sensitive items safe with this clear cabinet lock from RS PRO. It has a quarter-turn latch with a key and wing knob for easy fastening. This item is made primarily for industrial environments such as dairies, factories and warehouses.
The lock is made of a die-cast zinc alloy, which means it's extremely strong and will withstand everyday use. It's black powder coated, so you can use it in damp and dusty spaces without worrying about tarnishing or rust.
For effective sealing, this clear lock comes supplied with a rubber gasket that fits between the component and your cabinet door. This locking system has a panel to tongue depth of 24.5 mm, making it a wise choice for thinner doors, including those attached to electrical enclosures, smaller cupboards and filing cabinets.
Features and Benefits
• Clear colour
• Panel cut out length of 22.2 mm
• Panel cut out width of 20.2 mm
• Panel to tongue depth of 24.5 mm
• Key unlocking method
Related links
- RS PRO Black Die Cast Zinc Alloy Over Moulded with Polyamide Cabinet Lock Key
- RS PRO Black Die Cast Zinc Alloy Over Moulded with Polyamide Cabinet Lock Key
- RS PRO Black Zinc Die Cast Alloy Over Moulded 14.5 mm Panel-to-Tongue 22.2 x 20.2 mm, Key
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Chrome Die Cast Zinc Cabinet Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
