Contactum Accessory, Key Unlock

Subtotal (1 unit)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.55

*price indicative

RS Stock No.:
184-9095
Mfr. Part No.:
DCA02
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Lock Type

Keyed

Product Type

Accessory

Unlock Method

Key

Keyed Alike

Yes

Standards/Approvals

No

RoHS Status: Exempt

The Contactum camlock is a mini circuit breaker key lock accessory.

ABC indicator: A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy