Schneider Electric Black Cabinet Lock, Key Number 220 Unlock

Subtotal (1 unit)*

€16.46

(exc. VAT)

€20.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.46

*price indicative

RS Stock No.:
220-6467
Mfr. Part No.:
NSYTL220PLM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cabinet Lock

Lock Type

Lock

Unlock Method

Key Number 220

Colour

Black

Standards/Approvals

REACH

COO (Country of Origin):
ES

Schneider Electric Lock, Key Unlock Method - NSYTL220PLM


This lock is a versatile key lock designed for multi-purpose applications, ensuring secure locking solutions in various environments. This model, compatible with PLM systems with a height of up to 847mm, features a cylindrical key-operated mechanism, providing a reliable option for your locking needs. The unit comes with a complete set trim plate and a single key for optimal operation.

Features & Benefits


• Designed for direct mounting on doors for convenience

• Includes 1 key and 1 lock for essential locking components

• Constructed from materials free of hazardous substances for safety

• Weighs only 85g, making it lightweight yet effective

Applications


• Used with Thalassa electrical enclosures for enhanced safety

• Ideal for securing multi-purpose cabinets in commercial spaces

• Suitable for installations requiring reliable locking mechanisms

• For environments needing high-security locking solutions

How does the locking mechanism enhance security?


The key-operated, cylindrical design ensures that only authorised keys can open the lock, thus preventing unauthorised access.

What makes this lock suitable for electrical enclosures?


Its compatibility with PLM systems provides tailored security for electrical enclosures, protecting equipment from tampering and environmental factors.

Can it be installed on various door types?


Yes, the lock supports direct mounting on doors, making it versatile for multiple installation scenarios in commercial and industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy