Vachette Steel Rim Lock 116 x 70 mm
- RS Stock No.:
- 301-0050
- Mfr. Part No.:
- 7216 G
- Manufacturer:
- Vachette
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-0050
- Mfr. Part No.:
- 7216 G
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Lock Type | Keyless | |
| Product Type | Rim Lock | |
| Panel Cutout Size | 116 x 70 mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Lock Type Keyless | ||
Product Type Rim Lock | ||
Panel Cutout Size 116 x 70 mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Dom Metalux Black Steel Rim Lock, Key Unlock
- RS PRO Stainless Steel Hammer In Anchor 6 x 70 mm x 70 mm 6 mm
- Parker Steel M10 x 70 mm
- Parker Steel Hex Screw, 5/16 → 12 3/4 x 70 mm
- Parker Steel M6 x 70 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- BlindBolt Steel Fixing Bolt M12 x 70 mm 13 mm
- RS PRO Galvanised Steel M10 x 70 mm
