Euro-Locks a Lowe & Fletcher group Company Spanner Lock, 25.6 mm Panel-to-Tongue 23 x 20.2 mm, Square Head Unlock
- RS Stock No.:
- 322-2411
- Mfr. Part No.:
- F187-02-2
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.44 |
*price indicative
- RS Stock No.:
- 322-2411
- Mfr. Part No.:
- F187-02-2
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Spanner Lock | |
| Lock Type | Keyless | |
| Unlock Method | Square Head | |
| Panel to Tongue Depth | 25.6mm | |
| Panel Cutout Size | 23 x 20.2 mm | |
| Finish | Chrome | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Spanner Lock | ||
Lock Type Keyless | ||
Unlock Method Square Head | ||
Panel to Tongue Depth 25.6mm | ||
Panel Cutout Size 23 x 20.2 mm | ||
Finish Chrome | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Related links
- Euro-Locks a Lowe & Fletcher group Company Spanner Lock Square Head Unlock
- Euro-Locks a Lowe & Fletcher group Company Spanner Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm,
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Spanner Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Triangle Head Unlock
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
- Euro-Locks a Lowe & Fletcher group Company Black Plastic 16 mm Panel-to-Tongue 23 x 20.2 mm, Key
