Steinbach & Vollman Stainless Steel Camlock, 32 mm Panel-to-Tongue 20.2 x 20.2 mm, Handle Unlock
- RS Stock No.:
- 341-0321
- Manufacturer:
- Steinbach & Vollman
Subtotal (1 unit)*
€135.62
(exc. VAT)
€166.81
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.62 |
*price indicative
- RS Stock No.:
- 341-0321
- Manufacturer:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Lock Type | Keyless | |
| Product Type | Camlock | |
| Unlock Method | Handle | |
| Panel to Tongue Depth | 32mm | |
| Panel Cutout Size | 20.2 x 20.2 mm | |
| Maximum Panel Thickness | 8mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Lock Type Keyless | ||
Product Type Camlock | ||
Unlock Method Handle | ||
Panel to Tongue Depth 32mm | ||
Panel Cutout Size 20.2 x 20.2 mm | ||
Maximum Panel Thickness 8mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
L Handle - IP65
Manufactured from stainless steel to withstand harsh environments
Suitable for use in marine, food, medical and transportation industries
Available in a choice of four grip lengths
Supplied fully assembles
Cam lead-in ensures compression of sealing gasket
Related links
- Steinbach & Vollman Stainless Steel Square Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
- Steinbach & Vollman Stainless Steel Square Lock Key Unlock
- Steinbach & Vollman Stainless Steel Square Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
- Steinbach & Vollman Stainless Steel Square Lock Key Unlock
