Steinbach & Vollman Brass Tumbler Lock, 20 mm Panel-to-Tongue 18.2 x 22.2 mm, Key Unlock
- RS Stock No.:
- 348-6974
- Mfr. Part No.:
- 44880010
- Manufacturer:
- Steinbach & Vollman
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€38.58
(exc. VAT)
€47.45
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.58 | - |
| 5 - 9 | €36.61 | 5% |
| 10 - 29 | €34.72 | 10% |
| 30 + | €32.37 | 16% |
*price indicative
- RS Stock No.:
- 348-6974
- Mfr. Part No.:
- 44880010
- Manufacturer:
- Steinbach & Vollman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Product Type | Tumbler Lock | |
| Lock Type | Keyless | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 18.2 x 22.2 mm | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Product Type Tumbler Lock | ||
Lock Type Keyless | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 18.2 x 22.2 mm | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4-pin Tumbler Cylinder Lock
4 pin tumbler lock
Nickel-plated brass housing and insert, with corrosion resistant internal mechanism and zinc plated and passivate steel tongue
Key withdraws in the locked position only
75 combinations
Left and right handed options
Max panel thickness 7mm
Supplied with
2 keys
Related links
- Steinbach & Vollman Brass Cylinder Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
- Steinbach & Vollman Steel Three Point Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
