Microchip MCP2562FDT-H/MF, CAN Caps 8 Mbps, 8-Pin DFN
- RS Stock No.:
- 598-326
- Mfr. Part No.:
- MCP2562FDT-H/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€4,276.80
(exc. VAT)
€5,260.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.296 | €4,276.80 |
*price indicative
- RS Stock No.:
- 598-326
- Mfr. Part No.:
- MCP2562FDT-H/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 8Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Interface Type | CAN, LIN | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Series | MCP2562FDT | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 8Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Interface Type CAN, LIN | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Series MCP2562FDT | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver bridges the gap between networked devices in automotive and industrial applications. This advanced component is designed to handle high speed data transmission while ensuring robustness and reliability in adverse conditions. Its low-power consumption and enhanced electromagnetic compatibility make this device an ideal solution for modern communication demands. With its small footprint and integrated design, it facilitates streamlined integration into various systems. The device's ability to operate in a wide temperature range ensures versatility, meeting the rigorous requirements of today's fast-paced technological landscape. Overall, this transceiver plays a crucial role in facilitating seamless data exchange in sophisticated networks.
Supports full CAN protocol compliance
Integrates a very low power consumption feature
Designed for high speed data rates up to 1 Mbps
Offers an excellent electromagnetic compatibility performance
Features a wide operating temperature range
Enclosed in a compact package for space saving designs
Provides high levels of noise immunity and robustness
