Microchip MCP25625T-E/SS, CAN Caps 1 Mbps, 28-Pin SSOP
- RS Stock No.:
- 598-555
- Mfr. Part No.:
- MCP25625T-E/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2100 units)*
€6,400.80
(exc. VAT)
€7,872.90
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €3.048 | €6,400.80 |
*price indicative
- RS Stock No.:
- 598-555
- Mfr. Part No.:
- MCP25625T-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Supply Current | 10mA | |
| Package Type | SSOP | |
| Interface Type | LIN, CAN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 2.75V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP2561T | |
| Width | 8mm | |
| Standards/Approvals | RoHS, ISO 11898-2 | |
| Height | 2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Supply Current 10mA | ||
Package Type SSOP | ||
Interface Type LIN, CAN | ||
Pin Count 28 | ||
Minimum Supply Voltage 2.75V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Series MCP2561T | ||
Width 8mm | ||
Standards/Approvals RoHS, ISO 11898-2 | ||
Height 2mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver is engineered to provide seamless communication between microcontrollers and the CAN bus, ensuring optimal performance in automotive and industrial applications. The device's robust design supports high-speed data transmission while maintaining low power consumption, making it an ideal choice for embedded systems requiring reliable connectivity. With its excellent EMC performance and wide operating temperature range, this transceiver caters to diverse environments, facilitating efficient data handling under various conditions. Its integrated design simplifies connectivity, enabling quicker and more straightforward system integration without compromising on functionality or reliability.
Supports high speed CAN communication for quick data transfers
Designed for automotive and industrial applications for versatile usage
Offers excellent EMC performance to minimize interference
Features a low power operation mode for energy efficiency
Wide operating temperature range ensures reliable performance in varied conditions
Integrated design simplifies circuit layout and reduces component count
