Microchip MCP2515-E/P, CAN Caps 1 Mbps, 18-Pin PDIP
- RS Stock No.:
- 599-058
- Mfr. Part No.:
- MCP2515-E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 125 units)*
€294.00
(exc. VAT)
€361.63
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 + | €2.352 | €294.00 |
*price indicative
- RS Stock No.:
- 599-058
- Mfr. Part No.:
- MCP2515-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 10mA | |
| Package Type | PDIP | |
| Interface Type | SPI | |
| Pin Count | 18 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Height | 210mm | |
| Standards/Approvals | RoHS | |
| Width | 250mm | |
| Series | MCP2515 | |
| Length | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Supply Current 10mA | ||
Package Type PDIP | ||
Interface Type SPI | ||
Pin Count 18 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Height 210mm | ||
Standards/Approvals RoHS | ||
Width 250mm | ||
Series MCP2515 | ||
Length 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN controller that provides a robust and efficient solution for a variety of communication needs. Designed specifically for embedded applications, it boasts easy integration with microcontrollers through an SPI interface. The product stands out for its reliability and performance, making it an ideal choice for automotive, industrial, and other control applications where high-speed data transmission is paramount. With advanced features such as fully integrated filters and a powerful protocol engine, it ensures precise message handling and reduced system overhead. Its compact design facilitates flexibility in mounting options, meeting diverse user requirements.
Incorporates a comprehensive CAN protocol engine for seamless communication
Offers built in message filtering to optimise network traffic
Empowers developers with an easy to use SPI interface for fast integration
Combines a low power consumption design with high operational efficiency
Equipped with extensive error detection and signalling capabilities
Supports multiple CAN data rates enhancing versatility across applications
Compact form factor allows for flexible placement in tight spaces
Robust architecture is suitable for harsh environmental conditions
