Microchip MCP2518FDT-E/SLVAO, CAN Caps 8 Mbps, 14-Pin SOIC
- RS Stock No.:
- 631-550
- Mfr. Part No.:
- MCP2518FDT-E/SLVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
€4,836.00
(exc. VAT)
€5,954.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | €1.86 | €4,836.00 |
*price indicative
- RS Stock No.:
- 631-550
- Mfr. Part No.:
- MCP2518FDT-E/SLVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN FD Controller | |
| Power Down Mode | Yes | |
| Supply Current | 20mA | |
| Package Type | SOIC | |
| Interface Type | CAN | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q100, ISO 26262, ISO 11898-1:2015 | |
| Series | MCP2518FD | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN FD Controller | ||
Power Down Mode Yes | ||
Supply Current 20mA | ||
Package Type SOIC | ||
Interface Type CAN | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q100, ISO 26262, ISO 11898-1:2015 | ||
Series MCP2518FD | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip External CAN FD Controller is a cost-effective and small-footprint External CAN FD Controller that can be easily added to a microcontroller with an available SPI interface. Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking a CAN FD peripheral or that doesn't have enough CAN FD channels.
31 FIFOs configurable as transmit or receive
32 Flexible Filter and Mask Objects
One Transmit Queue
Supports both CAN 2.0B and CAN FD
Arbitration Bit Rate up to 1 Mbps
Data Bit Rate up to 8 Mbps
