Microchip ATA6501T-4CWVAO, System Basis Chip 8 Mbps, 8-Pin VDFN
- RS Stock No.:
- 802-841
- Mfr. Part No.:
- ATA6501T-4CWVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,960.00
(exc. VAT)
€3,640.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.592 | €2,960.00 |
*price indicative
- RS Stock No.:
- 802-841
- Mfr. Part No.:
- ATA6501T-4CWVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | System Basis Chip | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 160μA | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Series | ATA6501 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type System Basis Chip | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Supply Current 160μA | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Series ATA6501 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip System Basis Chip is an automotive-grade solution engineered for CAN FD nodes. By integrating a high-speed transceiver with a 5V low-dropout regulator, it provides a Compact single-chip Interface for microcontrollers and sensors.
Supports CAN FD data rates up to 5Mbit/s
Integrated 5V regulator with 150mA current capacity
Qualified to AEC-Q100 Grade 0 for extreme environments
Wide supply voltage range from 4.5V to 28V
