NXP TJA1027T/20,118, LIN Transceiver 20 kBd, 8-Pin SOIC
- RS Stock No.:
- 166-0003
- Mfr. Part No.:
- TJA1027T/20,118
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€1,505.00
(exc. VAT)
€1,850.00
(inc. VAT)
In Stock
- Plus 17,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.602 | €1,505.00 |
*price indicative
- RS Stock No.:
- 166-0003
- Mfr. Part No.:
- TJA1027T/20,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Data Rate | 20kBd | |
| Product Type | LIN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 1.6mA | |
| Mount Type | Surface | |
| Interface Type | LIN, SAE J2602 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | TJA1027 | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Data Rate 20kBd | ||
Product Type LIN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 1.6mA | ||
Mount Type Surface | ||
Interface Type LIN, SAE J2602 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series TJA1027 | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
LIN Controllers & Transceivers, NXP
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one Master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, Interface between development tools, and the Interface for software programming.
