Texas Instruments TCAN1042HVDR, CAN Transceiver 2 Mbps, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€2,347.50

(exc. VAT)

€2,887.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.939€2,347.50

*price indicative

RS Stock No.:
168-5039
Mfr. Part No.:
TCAN1042HVDR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

CAN Transceiver

Maximum Data Rate

2Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Standby

Supply Current

2mA

Mount Type

Surface

Interface Type

ISO 11898-2

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5mm

Width

3.98mm

Standards/Approvals

RoHS

Series

TCAN1042HV

Height

1.5mm

Automotive Standard

No

COO (Country of Origin):
MX

CAN Bus Transceivers, Texas Instruments


CAN Bus (Controller Area Network) Communication


Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.

CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy