Microchip MCP2562FD-H/SN, CAN Transceiver 8 Mbps, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-1916
Mfr. Part No.:
MCP2562FD-H/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CAN Transceiver

Maximum Data Rate

8Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Normal, Standby

Supply Current

70mA

Mount Type

Surface

Package Type

SOIC

Interface Type

ISO 11898-2, ISO 11898-5

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Length

4.9mm

Height

1.5mm

Standards/Approvals

RoHS

Series

MCP2562FD

Width

3.9mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The MCP2561/2 is Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device family members are: • MCP2561 with SPLIT pin • MCP2562 with VIO pin

Supports 1 Mb/s operation

Implements ISO-11898-5 standard physical layer requirements

Very low standby current (Typ: 5μA)

VIO supply pin (MCP2562) to interface directly to CAN controllers and microcontrollers with 1.8V to 5V I/O

SPLIT output pin (MCP2561) to stabilize common mode in biased split termination schemes

CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus

Detection of ground fault, Permanent dominant detection on TXD, Permanent dominant detection on bus

Power-on Reset and voltage brown-out protectionon VDD and VIO pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy