onsemi NCV7462DQ1R2G, LIN Transceiver IC 1 Mbps, 36-Pin SSOP
- RS Stock No.:
- 205-2488
- Mfr. Part No.:
- NCV7462DQ1R2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €6.096 | €30.48 |
| 50 - 95 | €5.254 | €26.27 |
| 100 + | €4.556 | €22.78 |
*price indicative
- RS Stock No.:
- 205-2488
- Mfr. Part No.:
- NCV7462DQ1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LIN Transceiver IC | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 2 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Flash, Sleep, Normal, Standby | |
| Supply Current | 50mA | |
| Interface Type | CAN/LIN 2.x | |
| Package Type | SSOP | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV7462 | |
| Height | 2.65mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LIN Transceiver IC | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 2 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Flash, Sleep, Normal, Standby | ||
Supply Current 50mA | ||
Interface Type CAN/LIN 2.x | ||
Package Type SSOP | ||
Pin Count 36 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV7462 | ||
Height 2.65mm | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor monolithic LIN/CAN system basis chip with enhanced feature set useful in automotive body control systems. Besides the bus interfaces the IC features two 5 V voltage regulators, high-side and low-side switches to control LEDs and relays, and supervision functionality like a window watchdog. This allows a highly integrated solution by replacing external discrete components while maintaining the system flexibility.
Main supply functional operating range from 5V to 28V
Main supply parametrical operating range from 6V to 18V
CAN high speed transceiver compliant to ISO11898
TxD time-out on CAN
LIN physical layer according to LIN 2.x and SAEJ2602
Programmable TxD time-out on LIN
Power management through operating modes are Normal, Standby, Sleep and Flash
Package type is SSOP36-EP
Related links
- onsemi NCV7462DQ1R2G 36-Pin SSOP
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2512B-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2514BI-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip USB2514B-AEZC 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- FTDI Chip FT245RNL-TUBE 28-Channel 1 Mbps USB 2.0 28-Pin SSOP-28
- onsemi NCV7710DQBR2G SSOP-36 EP
- onsemi NCV78343DQ0R2G LED Driver IC, 2V 1.4 A 36-Pin SSOP
