Infineon TLE9261BQXV33XUMA1, CAN Caps 5 Mbps, 48-Pin VQFN
- RS Stock No.:
- 223-8606
- Mfr. Part No.:
- TLE9261BQXV33XUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.232 | €16.16 | - |
| 10 - 95 | €2.962 | €14.81 | 8% |
| 100 - 245 | €2.736 | €13.68 | 15% |
| 250 - 495 | €2.542 | €12.71 | 21% |
| 500 + | €2.468 | €12.34 | 23% |
*price indicative
- RS Stock No.:
- 223-8606
- Mfr. Part No.:
- TLE9261BQXV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 3mA | |
| Interface Type | ISO 11898 | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9261BQXV33 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Caps | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 3mA | ||
Interface Type ISO 11898 | ||
Package Type VQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE9261BQXV33 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon TLE9261BQXV33 is a monolithic integrated circuit in an exposed pad VQFN-48 power package with lead tip inspection feature to support automatic optical inspection. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network.
Very low quiescent current consumption in stop and sleep mode
Periodic cyclic wake in SBC normal and stop mode
Four high-side outputs
Dedicated supply pin for high-side outputs
Configurable timeout and window watchdog
Over temperature and short circuit protection feature
