Infineon TLE95613QXXUMA1, CAN Caps 5 Mbps, 48-Pin VQFN
- RS Stock No.:
- 233-4407
- Mfr. Part No.:
- TLE95613QXXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.03
(exc. VAT)
€24.63
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.006 | €20.03 |
| 10 - 20 | €3.408 | €17.04 |
| 25 - 45 | €3.166 | €15.83 |
| 50 - 120 | €2.964 | €14.82 |
| 125 + | €2.722 | €13.61 |
*price indicative
- RS Stock No.:
- 233-4407
- Mfr. Part No.:
- TLE95613QXXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | High Speed | |
| Supply Current | 250mA | |
| Package Type | VQFN | |
| Interface Type | ISO 11898-2 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9561-3QX | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Caps | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode High Speed | ||
Supply Current 250mA | ||
Package Type VQFN | ||
Interface Type ISO 11898-2 | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE9561-3QX | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon TLE9561-3QX is a multifunctional system IC with integrated power supply, communication interfaces, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications. To support these applications, the BLDC Motor System IC provides the main functions, such as a 5V low dropout voltage regulator one HS-CAN transceiver supporting CAN FD, CAN Partial Networking , three half-bridges for BDLC motor control, one current sense amplifier and one 32 bit serial peripheral interface (SPI).
Very low quiescent current consumption in Stop Mode and Sleep Mode
Periodic cyclic sense and cyclic wake in Normal Mode, Stop Mode and Sleep Mode
Reset and interrupt output
Drain-source monitoring and open-load detection
Configurable time-out and window watchdog
Over temperature and short circuit protection features
