Infineon TLE9562QXXUMA1, CAN Transceiver 5 Mbps, 48-Pin VQFN
- RS Stock No.:
- 233-4413
- Mfr. Part No.:
- TLE9562QXXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€5,070.00
(exc. VAT)
€6,235.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.028 | €5,070.00 |
*price indicative
- RS Stock No.:
- 233-4413
- Mfr. Part No.:
- TLE9562QXXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | High Speed | |
| Supply Current | 250mA | |
| Package Type | VQFN | |
| Interface Type | ISO 17987-4, IEC 61000-4-2 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TLE9562QX | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode High Speed | ||
Supply Current 250mA | ||
Package Type VQFN | ||
Interface Type ISO 17987-4, IEC 61000-4-2 | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TLE9562QX | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE9562QX is a multifunctional system IC with integrated power supply, communication interfaces, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications. To support these applications, the DC Motor System IC provides the main functions, such as a 5V low-dropout voltage regulator one HS-CAN transceiver supporting CAN FD, one LIN transceiver, four half-bridges for DC motor control, and one 32 bit serial peripheral interface (SPI).
Very low quiescent current consumption in Stop Mode and Sleep Mode
Periodic cyclic sense and cyclic wake in Normal Mode, Stop Mode and Sleep Mode
Reset and interrupt output
Drain-source monitoring and open-load detection
Configurable time-out and window watchdog
Over temperature and short circuit protection features
