Infineon TLE9351SJXTMA1, CAN Caps 5 Mbps, 8-Pin PG-DSO-8
- RS Stock No.:
- 273-7555
- Mfr. Part No.:
- TLE9351SJXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.236 | €6.18 |
| 50 - 95 | €1.058 | €5.29 |
| 100 - 245 | €0.806 | €4.03 |
| 250 - 995 | €0.792 | €3.96 |
| 1000 + | €0.56 | €2.80 |
*price indicative
- RS Stock No.:
- 273-7555
- Mfr. Part No.:
- TLE9351SJXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Caps | |
| Number of Transceivers | 1 | |
| Sub Type | 1/1 Half-Duplex CAN Transceiver | |
| Power Down Mode | Yes | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Interface Type | ISO 7637 | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Series | TLE9351SJ | |
| Width | 3.9mm | |
| Standards/Approvals | ISO 7637, AEC‑Q100, SAE J1939, RoHS, ISO 11898‑2/‑5 | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Caps | ||
Number of Transceivers 1 | ||
Sub Type 1/1 Half-Duplex CAN Transceiver | ||
Power Down Mode Yes | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Interface Type ISO 7637 | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Series TLE9351SJ | ||
Width 3.9mm | ||
Standards/Approvals ISO 7637, AEC‑Q100, SAE J1939, RoHS, ISO 11898‑2/‑5 | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon High speed CAN transceiver used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898 2 2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the CAN transceiver is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes.
RoHS compliant
TxD time out function
Over temperature protection
Protected against automotive transients
Stand by mode with minimized quiescent current
Related links
- Infineon TLE9351SJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BVSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9350BXSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE9351BSJXTMA1 8-Pin PG-DSO-8
- Infineon TLE6251DXUMA2 8-Pin PG-DSO-8
- ISSI20R03HXUMA1 Infineon Digital Isolator 2.85V 8-Pin PG-DSO-8
