Microchip MCP2561FD-E/MF, CAN Transceiver 8 Mbps, 8-Pin DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
824-3132
Mfr. Part No.:
MCP2561FD-E/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

8Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

High Speed Can Transceiver

Power Down Mode

Standby

Supply Current

70mA

Mount Type

Surface

Package Type

DFN

Interface Type

LIN

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

3mm

Series

MCP2561FD

Length

3mm

Height

950μm

Automotive Standard

No

MCP2561/2562 CAN Transceivers


CAN Bus Communication - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy