Banner Capacitive switch NO Momentary Illuminated, RGB, NPN/PNP, IP69K, IP67, IP66 Polycarbonate
- RS Stock No.:
- 294-109
- Mfr. Part No.:
- S22AMTSRGB7
- Manufacturer:
- Banner
Subtotal (1 unit)*
€103.56
(exc. VAT)
€127.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.56 |
*price indicative
- RS Stock No.:
- 294-109
- Mfr. Part No.:
- S22AMTSRGB7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | NO | |
| Switch Type | Capacitive | |
| Switch Function | Momentary | |
| LED Colour | RGB | |
| Housing Material | Polycarbonate, Polyester | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN/PNP | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Black | |
| Series | S22 | |
| IP Rating | IP69K, IP67, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Height | 47.8mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| Depth | 27.3mm | |
| Width | 27.3mm | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation NO | ||
Switch Type Capacitive | ||
Switch Function Momentary | ||
LED Colour RGB | ||
Housing Material Polycarbonate, Polyester | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN/PNP | ||
Minimum Input Voltage 10V | ||
Housing Colour Black | ||
Series S22 | ||
IP Rating IP69K, IP67, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Height 47.8mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
Depth 27.3mm | ||
Width 27.3mm | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- MX
The Banner Pro Touch Button is programmable using Banner Pro Editor software and the Pro Converter Cable, compatible with all S22 Pro models. It resists false triggering from water, detergents, and oils. This rugged, cost-effective multicolor indicator with a touch button is easy to install.
Terminal connection models available
Bimodal inputs and outputs
Related links
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP66 Polycarbonate
- Banner Capacitive switch NO Momentary or Latching Touch Button Output Illuminated NPN/PNP IP67, IP66
- Banner Capacitive switch NO Latching RGB IP69K IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP66, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Red NPN/PNP IP67, IP66 Polyester
- Banner Capacitive switch Momentary Manual RGB IP67 IP66 Polyester
