Banner Capacitive switch Momentary Manual Illuminated, Yellow, Red, Green, PNP, IP69K Polycarbonate
- RS Stock No.:
- 295-186
- Mfr. Part No.:
- K50APT2GRYF2QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€218.28
(exc. VAT)
€268.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.28 |
*price indicative
- RS Stock No.:
- 295-186
- Mfr. Part No.:
- K50APT2GRYF2QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | Manual | |
| Housing Material | Polycarbonate | |
| LED Colour | Yellow, Red, Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Width | 50mm | |
| Standards/Approvals | cULus, CE, IEC 60068-2-6, UKCA, IEC 60068-2-27, DIN 40050-9, RoHS | |
| Height | 66mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function Manual | ||
Housing Material Polycarbonate | ||
LED Colour Yellow, Red, Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Width 50mm | ||
Standards/Approvals cULus, CE, IEC 60068-2-6, UKCA, IEC 60068-2-27, DIN 40050-9, RoHS | ||
Height 66mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- US
The Banner EZ-LIGHT Touch Gen 2 K50 Series Illuminated Multipurpose Buttons are rugged, cost effective, and easy to install multicolor indicators, designed to withstand harsh industrial environments. Offering excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials, these buttons are ideal for reliable operation in challenging conditions. With a touch button interface and waterproof IP69K-rated construction per DIN 40050-9, they are built for washdown environments.
Can be actuated with bare hands or gloves
12 V DC to 30 V DC operation
Compact models available for lower profile applications
Related links
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Yellow PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Green PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
