Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, On-Off, IP68 Stainless Steel

Bulk discount available

Subtotal (1 unit)*

€48.32

(exc. VAT)

€59.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€48.32
5 - 9€46.39
10 +€43.49

*price indicative

RS Stock No.:
208-8234
Mfr. Part No.:
MC19MCSGR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NC

Housing Material

Aluminium

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Output Type

On-Off

Housing Colour

Silver

Minimum Input Voltage

12V dc

Actuator Colour

Green

IP Rating

IP68

Series

MC19

Minimum Operating Temperature

-25°C

Contact Material

Stainless Steel

Maximum Operating Temperature

55°C

Width

25.2mm

Standards/Approvals

RoHS

Depth

32mm

Height

31.2mm

Current Rating

500mA

The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links