Nova, Through Hole Ceramic Capacitor Kit 305

Get a bulk buy discount

Add 5 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€146.29

(exc. VAT)

€179.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€146.29-
5 +€126.8413%

*price indicative

RS Stock No.:
112-7500
Distrelec Article No.:
165-00-192
Mfr. Part No.:
CCC-37
Manufacturer:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Kit Contents

Ceramic

Product Type

Capacitor Kit

Number of Pieces

305

Mount Type

Through Hole

Automotive Standard

No

Polarity

Non-Polarised

Dielectric

Ceramic

Minimum Voltage

10V

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

100V dc

Maximum Capacitance

2.2μF

Standards/Approvals

No

Minimum Capacitance

1nF

RoHS Status: Exempt

COO (Country of Origin):
ID

Ceramic Multilayer Capacitors Kit CCC-37


Ceramic multilayer capacitors for 63V/100VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy