KEMET, Through Hole Aluminium Capacitor Kit 82

Subtotal (1 unit)*

€218.63

(exc. VAT)

€268.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.63

*price indicative

RS Stock No.:
124-8251
Mfr. Part No.:
SUP ENG KIT 03
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor Kit

Kit Contents

Capacitors

Number of Pieces

82

Mount Type

Through Hole

Automotive Standard

No

Polarity

Polar

Dielectric

Aluminium

Minimum Voltage

3.5V dc

Kit Type

Aluminium Capacitor Kit

Maximum Voltage

5.5V dc

Standards/Approvals

No

Maximum Capacitance

4.7F

Minimum Capacitance

0.01F

COO (Country of Origin):
TH

KEMET FG, FT, FY Series EDLC Supercaps Capacitor Kit 03


Supercapacitors engineering sample kit containing a range of FG, FT & FY Series EDLC capacitors intented for high energy storage applications. Please refer to datasheet for kit contents.

Supercaps - Electric Double Layer Capacitor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy