Murata, Surface Ceramic Capacitor Kit 68

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-9098
Mfr. Part No.:
GCM18/GRM18 KIT-EIA
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Capacitor Kit

Number of Pieces

68

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic

Minimum Voltage

16V dc

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

100V dc

Standards/Approvals

No

Maximum Capacitance

4.7μF

Minimum Capacitance

1pF

COO (Country of Origin):
JP
The Murata multilayer ceramic chip capacitor kit contains capacitors with different voltage ratings, capacitance values, and tolerances in a 0603 (1608) package size, with a total of 68 capacitance values.

Operating temperature ranges from –55 to 125°C

Easy to use Binder type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy