Yageo, Surface Ceramic Capacitor Kit 80
- RS Stock No.:
- 211-9362
- Mfr. Part No.:
- CQ0402000000SB000
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€261.12
(exc. VAT)
€321.18
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €261.12 | - |
| 3 - 4 | €248.59 | 4% |
| 5 + | €235.54 | 9% |
*price indicative
- RS Stock No.:
- 211-9362
- Mfr. Part No.:
- CQ0402000000SB000
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Number of Pieces | 80 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Maximum Voltage | 50V | |
| Maximum Capacitance | 33pF | |
| Minimum Capacitance | 0.2pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Number of Pieces 80 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Maximum Voltage 50V | ||
Maximum Capacitance 33pF | ||
Minimum Capacitance 0.2pF | ||
Standards/Approvals No | ||
The Yageo 0402 HiQ Series Capacitor Sample Kit.
Size : 0402
Volt : 50 V
Capacitor Range : 0.2pF to 33pF
Related links
- Yageo, Surface Ceramic Capacitor Kit 80
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 20
- Yageo, Surface Ceramic Capacitor Kit 40
- Vishay, Through Hole Ceramic Capacitor Kit 80
- KEMET, Through Hole Aluminium Capacitor Kit 80
- KEMET, Surface Aluminium Capacitor Kit 80
- Vishay, Surface Ceramic Capacitor Kit 15
