- RS Stock No.:
- 547-8925
- Mfr. Part No.:
- TANTTPS001R
- Manufacturer:
- KYOCERA AVX
4 In stock for delivery within 2 working days
Added
Price Each
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Units | Per unit |
1 - 4 | €45.40 |
5 + | €40.23 |
- RS Stock No.:
- 547-8925
- Mfr. Part No.:
- TANTTPS001R
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
Tantalum Designer Kit TPS Series
Tantalum TPS series capacitors
Capacitance tolerance ±10%
Temperature range -55°C to +125°C
5 Off each value, 150 Total
Capacitance tolerance ±10%
Temperature range -55°C to +125°C
5 Off each value, 150 Total
Tantalum Capacitor Kits
Specifications
Attribute | Value |
---|---|
Kit Includes | Tantalum |
Number of Pieces | 150 |
Mounting Type | Surface Mount |
Dielectric Material | Tantalum |
- RS Stock No.:
- 547-8925
- Mfr. Part No.:
- TANTTPS001R
- Manufacturer:
- KYOCERA AVX