KEMET, Surface Tantalum Capacitor Kit 20
- RS Stock No.:
- 867-5441
- Mfr. Part No.:
- TAN ENG KIT 20
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-5441
- Mfr. Part No.:
- TAN ENG KIT 20
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Mount Type | Surface | |
| Dielectric | Tantalum | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 20 | |
| Kit Contents | Capacitors | |
| Maximum Voltage | 4 V dc, 50 V dc | |
| Minimum Voltage | 6.3 V dc | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Mount Type Surface | ||
Dielectric Tantalum | ||
Product Type Capacitor Kit | ||
Number of Pieces 20 | ||
Kit Contents Capacitors | ||
Maximum Voltage 4 V dc, 50 V dc | ||
Minimum Voltage 6.3 V dc | ||
KEMET Engineering Kit
The Kemet T491 Tantalum Capacitor Kit comes with 20 different types of tantalum capacitors (ranging from 1μF to 470μF) with each type supplied in a quantity of 10. Kemet T491 tantalum capacitors are optimised for use in automated surface mount processes and equipment. This series of surface mount capacitors provide excellent wetting characteristics and compatibility with surface mount solder systems.
Low profile case size capacitors
Laser marked cases
Extended range values
Tantalum Capacitor Kits
Related links
- Kemet, Surface Mount Tantalum Capacitor Kit 10 pieces
- KEMET, Surface Mount Tantalum Capacitor Kit 140 pieces
- KEMET, Through Hole Polypropylene Capacitor Kit 110
- KYOCERA AVX, Surface Tantalum Capacitor Kit 150
- KEMET, Surface Ceramic Capacitor Kit 1850
- KEMET, Surface Aluminium Capacitor Kit 80
- KEMET, Surface Ceramic Capacitor Kit 30
- KEMET, Surface Ceramic Capacitor Kit 1050
