KYOCERA AVX, Surface Capacitor Kit 150
- RS Stock No.:
- 547-8947
- Mfr. Part No.:
- OXICAPNOS001R
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 547-8947
- Mfr. Part No.:
- OXICAPNOS001R
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Mount Type | Surface | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 150 | |
| Kit Contents | Niobium Oxide | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Mount Type Surface | ||
Product Type Capacitor Kit | ||
Number of Pieces 150 | ||
Kit Contents Niobium Oxide | ||
OxiCap™ Designer Kit NOS Series
OxiCap™ NOS series capacitors
Capacitance tolerance ±20%
Temperature range -55°C to +105°C
5 Off each value, 150 Total
Niobium Oxide Capacitor Kits
Related links
- KYOCERA AVX, Surface Tantalum Capacitor Kit 150
- KYOCERA AVX 22 μF Tantalum Tantalum Capacitor 10V dc TAJ Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 10V dc TAC Series
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- KYOCERA AVX 330 μF Capacitor 25V dc, Surface Solder - AEH1010331M025R 1010
- KYOCERA AVX 470 μF MnO2 Tantalum Capacitor 10V dc TPS Series
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 10V dc F93 Series
- KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 10V dc F93 Series
