Nova, Through Hole Aluminium Capacitor Kit 38
- RS Stock No.:
- 778-8763
- Mfr. Part No.:
- SMS-01
- Manufacturer:
- Nova
Subtotal (1 kit)*
€98.70
(exc. VAT)
€121.40
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €98.70 |
*price indicative
- RS Stock No.:
- 778-8763
- Mfr. Part No.:
- SMS-01
- Manufacturer:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Capacitor Kit | |
| Kit Contents | Comp-Card System Capacitors (Supercap) | |
| Number of Pieces | 38 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 2.3V | |
| Kit Type | Aluminium Capacitor Kit | |
| Maximum Voltage | 5.5V | |
| Maximum Capacitance | 100F | |
| Standards/Approvals | No | |
| Minimum Capacitance | 0.22F | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Capacitor Kit | ||
Kit Contents Comp-Card System Capacitors (Supercap) | ||
Number of Pieces 38 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 2.3V | ||
Kit Type Aluminium Capacitor Kit | ||
Maximum Voltage 5.5V | ||
Maximum Capacitance 100F | ||
Standards/Approvals No | ||
Minimum Capacitance 0.22F | ||
- COO (Country of Origin):
- CN
Aluminium Supercaps EDLC Kits SMS-01
For use in Pulse power, Bridge or holdup power, Main power or Memory backup situations
When using multiple capacitors in series to increase the voltage level, balancing resistors must be used to limit individual capacitor voltages
Supercaps - Electric Double Layer Capacitor
Related links
- Nova, Through Hole Aluminium Capacitor Kit 243
- Nova, Through Hole Aluminium Capacitor Kit 167
- Nova, Through Hole Aluminium Capacitor Kit 193
- Nova, Through Hole Aluminium Capacitor Kit 655
- Nova, Through Hole Aluminium Capacitor Kit 270
- Nova, Through Hole Aluminium Capacitor Kit 115
- Nova, Through Hole Ceramic Capacitor Kit 600
- Nova, Through Hole Tantalum Capacitor Kit 500
