- RS Stock No.:
- 174-4572
- Mfr. Part No.:
- PYC6041
- Manufacturer:
- KEMET
132 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.805
(exc. VAT)
€4.68
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €3.805 | €7.61 |
20 - 48 | €3.535 | €7.07 |
50 - 98 | €3.24 | €6.48 |
100 - 198 | €3.005 | €6.01 |
200 + | €2.74 | €5.48 |
*price indicative |
- RS Stock No.:
- 174-4572
- Mfr. Part No.:
- PYC6041
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The Kemet Electronics PYC6041 is a 35mm round clip for Electrolytic Capacitor and it is made up of steel material.
Diameter 35mm
Compatible Capacitor Shapes Round
Compatible Capacitor Diameter 35mm
Compatible Capacitor Shapes Round
Compatible Capacitor Diameter 35mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | Electrolytic Capacitor |
Material | Steel |
Diameter | 35mm |
Clip Diameter | 35mm |
Compatible Capacitor Shapes | Round |
Compatible Capacitor Diameter | 35mm |