Lovato Electric Plastic M8 Nut GLDX550
- RS Stock No.:
- 805-648
- Mfr. Part No.:
- GLDX550
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€27.78
(exc. VAT)
€34.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.78 |
*price indicative
- RS Stock No.:
- 805-648
- Mfr. Part No.:
- GLDX550
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Thread | M8 | |
| Product Type | Nut | |
| Material | Plastic | |
| Finish | Plastic | |
| Compatible Maximum Panel Thickness | 3mm | |
| Compatible Minimum Panel Thickness | 3mm | |
| Length | 10mm | |
| Width | 20mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Thread M8 | ||
Product Type Nut | ||
Material Plastic | ||
Finish Plastic | ||
Compatible Maximum Panel Thickness 3mm | ||
Compatible Minimum Panel Thickness 3mm | ||
Length 10mm | ||
Width 20mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The Lovato Captive nuts provide robust fastening solutions designed for various applications, ensuring reliable performance and security in setups requiring two-piece assemblies.
Designed as a two-piece set for enhanced fastening capabilities
Suitable for GLD0100T4…0315T4… applications for versatile usage
Compliant with IEC/EN/BS 60947-1 and 60947-3 standards for reliability
CE certified, ensuring adherence to European safety and quality standards
