Login / Register to access your benefits
Recently searched

    Wickmann 10A Red Blade Car Fuse, 58V dc

    Subtotal (1 box of 3000 units)**

    €1,058.08

    (exc. VAT)

    €1,301.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€1,058.08€0.353

    **price indicative

    RS Stock No.:
    174-0218
    Mfr. Part No.:
    0997010.WXN
    Manufacturer:
    Wickmann
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wickmann

    Current Rating

    10A

    Fuse Type

    Blade

    Blade Size

    Mini

    Voltage Rating

    58V dc

    Colour

    Red

    Length

    10.9mm

    Width

    3.8mm

    Height

    8.8mm

    Overall Dimensions

    10.9 x 3.8 x 8.8mm

    Body Material

    PA 66

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Series

    MINI

    Operating Temperature Range

    -40 → +125 °C

    UL Class

    UL 248

    Breaking Capacity at Maximum Voltage Rating

    1000 A @ 58 V dc

    Related links