iMaXX 50A Red Blade Automotive Fuse, 58V dc
- RS Stock No.:
- 288-4878
- Distrelec Article No.:
- 110-29-347
- Mfr. Part No.:
- MDP050
- Manufacturer:
- iMaXX

1 / 1
Subtotal (1 unit)**
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Temporarily out of stock - back order for despatch 08-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.05 |
**price indicative
- RS Stock No.:
- 288-4878
- Distrelec Article No.:
- 110-29-347
- Mfr. Part No.:
- MDP050
- Manufacturer:
- iMaXX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | iMaXX | |
Current Rating | 50A | |
Fuse Type | Blade | |
Voltage Rating | 58V dc | |
Colour | Red | |
Select all | ||
---|---|---|
Brand iMaXX | ||
Current Rating 50A | ||
Fuse Type Blade | ||
Voltage Rating 58V dc | ||
Colour Red | ||
Related links
- iMaXX 80A White Blade Automotive Fuse, 58V dc
- iMaXX 60A Yellow Blade Automotive Fuse, 58V dc
- iMaXX 150A Grey Blade Automotive Fuse, 58V dc
- iMaXX 70A Brown Blade Automotive Fuse, 58V dc
- iMaXX 100A Blue Blade Automotive Fuse, 58V dc
- iMaXX 30A Orange Blade Automotive Fuse, 58V dc
- iMaXX 75A Gold Automotive Automotive Fuse, 58V
- Wickmann 10A Red Blade Car Fuse, 58V dc