029707.5WXNV | Wickmann 7.5A Brown Blade Car Fuse, 32V dc | RS
Login / Register to access your benefits
Recently searched

    Wickmann 7.5A Brown Blade Car Fuse, 32V dc

    Subtotal (1 box of 3000 units)**

    €484.42

    (exc. VAT)

    €595.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Box(es)
    Per Box
    Per unit**
    1 +€484.42€0.161

    **price indicative

    RS Stock No.:
    174-0225
    Mfr. Part No.:
    029707.5WXNV
    Manufacturer:
    Wickmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wickmann

    Current Rating

    7.5A

    Fuse Type

    Blade

    Blade Size

    Mini

    Voltage Rating

    32V dc

    Colour

    Brown

    Length

    10.9mm

    Width

    3.8mm

    Height

    8.8mm

    Overall Dimensions

    10.9 x 3.8 x 8.8mm

    Body Material

    PA 66

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Series

    MINI

    Operating Temperature Range

    -40 → +125 °C

    Breaking Capacity at Maximum Voltage Rating

    1000 A @ 32 V dc

    UL Class

    UL 248

    Related links