- RS Stock No.:
- 226-0872
- Mfr. Part No.:
- 157.5701.5801
- Manufacturer:
- Littelfuse
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€6.03
(exc. VAT)
€7.42
(inc. VAT)
Units | Per unit |
1 - 9 | €6.03 |
10 - 49 | €5.67 |
50 - 99 | €5.31 |
100 + | €4.83 |
- RS Stock No.:
- 226-0872
- Mfr. Part No.:
- 157.5701.5801
- Manufacturer:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
Fast fixing with heavy duty fuse base
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Type | Fuse Strips |
Voltage Rating | 80V dc |
Colour | Grey, White |
Length | 82mm |
Width | 22mm |
Height | 10.5mm |
Overall Dimensions | 82 x 10.5 x 22mm |
Body Material | Ceramic |
Fuse Speed | F |