- RS Stock No.:
- 226-1027
- Mfr. Part No.:
- 157.5701.6351
- Manufacturer:
- Littelfuse
3 Within 1 working day(s) (IE stock)
77 Within 2 working day(s) (EU stock)
Added
Price Each
€8.02
(exc. VAT)
€9.86
(inc. VAT)
Units | Per unit |
1 - 9 | €8.02 |
10 - 49 | €7.53 |
50 - 99 | €7.06 |
100 + | €6.41 |
- RS Stock No.:
- 226-1027
- Mfr. Part No.:
- 157.5701.6351
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
Fast fixing with heavy duty fuse base
Specifications
Attribute | Value |
---|---|
Current Rating | 355A |
Fuse Type | Fuse Strips |
Voltage Rating | 80V dc |
Colour | Grey, White |
Length | 82mm |
Width | 22mm |
Height | 10.5mm |
Overall Dimensions | 82 x 10.5 x 22mm |
Body Material | Ceramic |
Fuse Speed | F |
- RS Stock No.:
- 226-1027
- Mfr. Part No.:
- 157.5701.6351
- Manufacturer:
- Littelfuse