iMaXX 3A Black Car Fuse, 400V
- RS Stock No.:
- 283-6882
- Distrelec Article No.:
- 110-29-373
- Mfr. Part No.:
- D1130-D
- Manufacturer:
- iMaXX
Subtotal (1 unit)**
€3.10
(exc. VAT)
€3.81
(inc. VAT)
Temporarily out of stock - back order for despatch 06-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.10 |
**price indicative
- RS Stock No.:
- 283-6882
- Distrelec Article No.:
- 110-29-373
- Mfr. Part No.:
- D1130-D
- Manufacturer:
- iMaXX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | iMaXX | |
Current Rating | 3A | |
Voltage Rating | 400V | |
Colour | Black | |
Select all | ||
---|---|---|
Brand iMaXX | ||
Current Rating 3A | ||
Voltage Rating 400V | ||
Colour Black | ||