iMaXX 1A Black Automotive Car Fuse, 1kV
- RS Stock No.:
- 288-7415
- Distrelec Article No.:
- 110-29-375
- Mfr. Part No.:
- D1110-J
- Manufacturer:
- iMaXX
Price Each**
€2.90
(exc. VAT)
€3.57
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.90 |
**price indicative
- RS Stock No.:
- 288-7415
- Distrelec Article No.:
- 110-29-375
- Mfr. Part No.:
- D1110-J
- Manufacturer:
- iMaXX
Related links
- iMaXX 1A Black Blade Car Fuse, 80V
- iMaXX 100A Yellow Automotive Car Fuse, 32V
- iMaXX 150A Automotive Car Fuse, 58V
- iMaXX 40A Green Automotive Car Fuse, 58V
- iMaXX 300A Grey Automotive Car Fuse, 32V With Indicator
- iMaXX 125A Pink Automotive Car Fuse, 58V
- SIBA 200A White Automotive Car Fuse, 80V dc
- Phoenix Contact 15A Blue Automotive Car Fuse, 32V No