MDP030 | iMaXX 30A Orange Blade Automotive Fuse, 58V dc | RS
Login / Register to access your benefits
Recently searched

    iMaXX 30A Orange Blade Automotive Fuse, 58V dc

    Subtotal (1 unit)**

    €2.05

    (exc. VAT)

    €2.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    118 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€2.05

    **price indicative

    RS Stock No.:
    288-4876
    Distrelec Article No.:
    110-29-349
    Mfr. Part No.:
    MDP030
    Manufacturer:
    iMaXX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    iMaXX

    Current Rating

    30A

    Fuse Type

    Blade

    Voltage Rating

    58V dc

    Colour

    Orange

    Related links