iMaXX 40A Green Automotive Car Fuse, 58V
- RS Stock No.:
- 288-4877
- Distrelec Article No.:
- 110-29-348
- Mfr. Part No.:
- MDP040
- Manufacturer:
- iMaXX
Subtotal (1 unit)**
€2.10
(exc. VAT)
€2.58
(inc. VAT)
Temporarily out of stock - back order for despatch 08-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.10 |
**price indicative
- RS Stock No.:
- 288-4877
- Distrelec Article No.:
- 110-29-348
- Mfr. Part No.:
- MDP040
- Manufacturer:
- iMaXX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | iMaXX | |
Current Rating | 40A | |
Fuse Type | Automotive | |
Blade Size | MIDI | |
Voltage Rating | 58V | |
Colour | Green | |
Select all | ||
---|---|---|
Brand iMaXX | ||
Current Rating 40A | ||
Fuse Type Automotive | ||
Blade Size MIDI | ||
Voltage Rating 58V | ||
Colour Green | ||
Related links
- iMaXX 150A Automotive Car Fuse, 58V
- iMaXX 125A Pink Automotive Car Fuse, 58V
- Phoenix Contact 30A Green Automotive Car Fuse, 32V No
- Eaton 30A Green Automotive Car Fuse, 32V dc
- iMaXX 50A Car Fuse, 58V
- iMaXX 75A Gold Automotive Automotive Fuse, 58V
- iMaXX 60A Yellow Blade Automotive Fuse, 58V dc
- iMaXX 1A Black Automotive Car Fuse, 1kV