MGP125 | iMaXX 125A Green Automotive Automotive Fuse, 32V With Indicator | RS
Login / Register to access your benefits
Recently searched

    iMaXX 125A Green Automotive Automotive Fuse, 32V With Indicator

    Subtotal (1 unit)**

    €3.73

    (exc. VAT)

    €4.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    107 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€3.73

    **price indicative

    RS Stock No.:
    288-4936
    Distrelec Article No.:
    300-10-985
    Mfr. Part No.:
    MGP125
    Manufacturer:
    iMaXX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    iMaXX

    Current Rating

    125A

    Fuse Type

    Automotive

    Voltage Rating

    32V

    Colour

    Green

    Includes Indicator

    Yes

    Related links