MGP150 | iMaXX 150A Orange Automotive Automotive Fuse, 32V dc With Indicator | RS
Login / Register to access your benefits
Recently searched

    iMaXX 150A Orange Automotive Automotive Fuse, 32V dc With Indicator

    Subtotal (1 unit)**

    €3.88

    (exc. VAT)

    €4.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    19 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€3.88

    **price indicative

    RS Stock No.:
    288-4937
    Distrelec Article No.:
    300-10-986
    Mfr. Part No.:
    MGP150
    Manufacturer:
    iMaXX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    iMaXX

    Current Rating

    150A

    Fuse Type

    Automotive

    Voltage Rating

    32V dc

    Colour

    Orange

    Includes Indicator

    Yes

    Related links