- RS Stock No.:
- 387-3766
- Manufacturer:
- Steinbach & Vollman
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price 1 Pack of 2
€191.61
(exc. VAT)
€235.68
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €191.61 | €95.805 |
5 - 9 | €182.03 | €91.015 |
10 - 29 | €172.45 | €86.225 |
30 + | €160.95 | €80.475 |
*price indicative |
- RS Stock No.:
- 387-3766
- Manufacturer:
- Steinbach & Vollman
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Spring-loaded Aluminium
Polished aluminium finish
Stays in the open or folded position via hidden springs
Lies flat when not used
Supplied with fixing screws and washers
100kgf loading
Stays in the open or folded position via hidden springs
Lies flat when not used
Supplied with fixing screws and washers
100kgf loading
Specifications
Attribute | Value |
---|---|
Fold Down | Yes |
Spring Loaded | Yes |
Material | Aluminium |
Maximum Load | 100kg |
Dimensions | 120 x 76mm |
Height | 76mm |
Width | 120mm |
Handle Material | Aluminium |
Mounting Thread Size | M4 |
Mounting Thread Standard | Metric |