Steinbach & Vollman Aluminium Barrel with a Fixed Pin, 120 mm x 25mm x 16 mm
- RS Stock No.:
- 825-859
- Manufacturer:
- Steinbach & Vollman
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€107.23
(exc. VAT)
€131.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €107.23 | €53.615 | - |
| 5 - 9 | €101.87 | €50.935 | 4% |
| 10 - 29 | €96.52 | €48.26 | 9% |
| 30 + | €90.06 | €45.03 | 16% |
*price indicative
- RS Stock No.:
- 825-859
- Manufacturer:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Product Type | Barrel Hinge | |
| Material | Aluminium | |
| Hinge Type | Barrel | |
| Closing Type | Free Swinging | |
| Length | 120mm | |
| Width | 25mm | |
| Thickness | 16mm | |
| Pin Style | Fixed | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Product Type Barrel Hinge | ||
Material Aluminium | ||
Hinge Type Barrel | ||
Closing Type Free Swinging | ||
Length 120mm | ||
Width 25mm | ||
Thickness 16mm | ||
Pin Style Fixed | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE




Anodised Aluminium Enclosure Hinge
Small & medium fitted with plastic bushes
Large fitted with stainless steel bushes
All have stainless steel pins and require M5 countersunk fixing screws (not supplied)
Note
max door weight should not exceed 40kg per pair.
Related links
- Steinbach & Vollman Aluminium Pin with a Fixed Pin 92 mm x 19mm x 16 mm
- Steinbach & Vollman Aluminium Handle 78 mm Height 55 mm Length
- Steinbach & Vollman Aluminium Carrying Handle
- Steinbach & Vollman Anodised Aluminium Pin with a Fixed Pin 70 mm x 19mm x 16 mm
- 3M 1245 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M T117 Conductive Metallic Tape Silver
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
- 3M 1345 Conductive Tin Metallic Tape Matt Tin
