Eaton 300000mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- RS Stock No.:
- 228-606
- Mfr. Part No.:
- FNQ-3/10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€548.57
(exc. VAT)
€674.74
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €548.57 | €54.857 |
*price indicative
- RS Stock No.:
- 228-606
- Mfr. Part No.:
- FNQ-3/10
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 300000mA | |
Fuse Size | 0.41 x 0.41in | |
Fuse Speed | T | |
Voltage Rating | 500V | |
Body Material | Nickel Plated Spring Brass (Terminal) | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 300000mA | ||
Fuse Size 0.41 x 0.41in | ||
Fuse Speed T | ||
Voltage Rating 500V | ||
Body Material Nickel Plated Spring Brass (Terminal) | ||
Related links
- Eaton 187.5mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 3.2A T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 500mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 250mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 600mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 200mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 100mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 400mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in